Low

H11L2 - 

Optocoupler, Digital Output, 1 Channel, 5 kV, DIP, 6 Pins

H11L2 - Optocoupler, Digital Output, 1 Channel, 5 kV, DIP, 6 Pins

The actual product may differ from image shown

Manufacturer:
ISOCOM ISOCOM
Manufacturer Part No:
H11L2
Newark Part No.:
40P0272
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The H11L2 is a 1-channel 6-pin Optically Coupled Isolators consisting of a gallium arsenide infrared emitting diode and a microprocessor compatible Schmitt trigger output mounting. It is suitable for logic to logic isolator, line receiver-eliminates noise and transient problems, programmable current level sensor and AC to TTL conversion - square wave shaping.
  • Microprocessor compatible drive
  • High common mode rejection ratio
  • Wide supply voltage capability, compatible with all popular logic systems
  • Guaranteed ON/OFF threshold hysteresis
  • 1MHz Typical high data rate (NRZ)
  • 16mA at 0.4V Maximum logic compatible output sink
  • 100ns Typical fast switching
  • 50mA Forward current
  • 6V Reverse voltage
  • 170mW Total power dissipation

Applications

Signal Processing, Sensing & Instrumentation, Power Management, Computers & Computer Peripherals

Product Information

:
1 Channel
:
5kV
:
-
:
DIP
:
6Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
10 + $1.14
100 + $0.873
500 + $0.772
1000 + $0.672
2500 + $0.546
10000 + $0.528
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.