Low

H11L1SM - 

Optocoupler, Digital Output, 1 Channel, 5 kV, Surface Mount DIP, 6 Pins

H11L1SM - Optocoupler, Digital Output, 1 Channel, 5 kV, Surface Mount DIP, 6 Pins

The actual product may differ from image shown

Manufacturer:
ISOCOM ISOCOM
Manufacturer Part No:
H11L1SM
Newark Part No.:
40P0271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The H11L1SM is a 1-channel surface-mount Schmitt Trigger Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode and a microprocessor compatible Schmitt trigger output mounted. It has wide supply voltage capability, compatible with all popular logic systems.
  • High data rate, 1MHz typical (NRZ)
  • High common mode rejection ratio
  • Fast switching
  • Guaranteed on/off threshold hysteresis

Applications

Sensing & Instrumentation, Computers & Computer Peripherals

Product Information

:
1 Channel
:
5kV
:
-
:
Surface Mount DIP
:
6Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Optocoupler, Digital Output, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins

4,569 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

187 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18
$1.46 $ 1.46
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $1.46
10 + $1.25
100 + $0.963
500 + $0.852
1000 + $0.742
2500 + $0.602
10000 + $0.583
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.