Low

IRWIN VISE-GRIP  7WR-C  LOCKING PLIER, 175MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Jaw Opening Max: 38mm
  • Overall Length: 175mm
  • Plier Style: Curved Jaw
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.78

Buy

Price

Quantity List Price
1 - 24 $30.78
25 - 49 $29.16
50 - 99 $27.89
100 - 249 $26.96
250+ $20.95

IRWIN VISE-GRIP-7WR-C-LOCKING PLIER, 175MM;LOCKING PLIER, 175MM; Plier Style:Curved Jaw; Jaw Opening Max:38mm; Overall Length:175mm; SVHC:No SVHC (16-Jun-2014); Handle Type:Stainless Steel; Jaw Type:Curved; Length:175mm; Length, Imperial:7" ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought