Low

IRWIN INDUSTRIAL TOOL  10503569  PRO CLAMP, MEDIUM, 300MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamp Material: -
  • External Width: 120mm
  • Length: 300mm
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Imperial: -
  • Thread Size - Metric: -
  • Tip Size 1: -
  • Tip Size 2: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.76

Buy

Price

Quantity List Price
1 - 24 $46.76
25 - 49 $44.30
50 - 99 $42.36
100 - 249 $40.96
250+ $31.82

IRWIN INDUSTRIAL TOOL-10503569-PRO CLAMP, MEDIUM, 300MM;PRO CLAMP, MEDIUM, 300MM; Clamp Material:-; Tip Size 1:-; Tip Size 2:-; Thread Size - Metric:-; Thread Size - Imperial:-; Length:300mm; External Width:120mm; SVHC:No SVHC (16-Jun-2014); Jaw Opening Max:300mm; Throat Cap ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought