Low

21-11612 - 

SolderPro 150 Gas Soldering Iron

21-11612 - SolderPro 150 Gas Soldering Iron

The actual product may differ from image shown

Manufacturer:
IRODA IRODA
Manufacturer Part No:
21-11612
Newark Part No.:
27W3329

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional quality, butane gas powered iron with variable heat control equivalent to a 30~125W iron. Uses refillable LEC-8 cells which offers safety, reliability and uninterupted use.
  • Self-ignition, no need for flints
  • Easy to refill
  • Lightweight and portable
  • Soldering Tip Temperature: 480 - 1000°F (250 - 550°C)
  • Equivalent Wattage: 30 - 125W
  • Gas Container Capacity: 20ml
  • Length: 11"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$51.49 $ 51.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $51.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.