Low

XTAL016178- 85SMX - 

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 6 pF, 20 ppm, 85SMX Series

XTAL016178- 85SMX - Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 6 pF, 20 ppm, 85SMX Series
XTAL016178- 85SMX - Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 6 pF, 20 ppm, 85SMX Series

The actual product may differ from image shown

Manufacturer Part No:
XTAL016178- 85SMX
Newark Part No.:
01H9877
Product Range
85SMX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8.7mm x 3.7mm
:
-
:
6pF
:
20ppm
:
85SMX Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XTAL016178- 85SMX is a 8.7 x 3.7mm 20ppm surface-mount Crystal suitable for real time clock applications. The 85SMX series crystal with 5.5mm lead spacing, vibration 2 to 3mins in 3 mutually perpendicular planes and duration 2hrs each plane.
  • Tuning fork vibration mode
  • 50kΩ Maximum equivalent series resistance
  • 1pF Typical shunt capacitance
  • 1µW Maximum drive level

Applications

Clock & Timing, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.152 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.626
10 + $0.526
100 + $0.426
500 + $0.341
1000 + $0.303
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.