Low

IQD FREQUENCY PRODUCTS  XTAL015822- 90SMX  Crystal, Surface Mount, 32.768 kHz, Through Hole, 10.4mm x 4.06mm, 50 ppm, 6 pF, 20 ppm

IQD FREQUENCY PRODUCTS XTAL015822- 90SMX
Manufacturer Part No:
XTAL015822- 90SMX
Newark Part No.:
01H9876
Product Range
90SMX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
32.768kHz
Crystal Case:
Through Hole, 10.4mm x 4.06mm
Frequency Stability + / -:
50ppm
Load Capacitance:
6pF
Frequency Tolerance + / -:
20ppm
Product Range:
90SMX Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.