Low

IQD FREQUENCY PRODUCTS  SPXO018038-CFPS-73  Oscillator, 16 MHz, 50 ppm, SMD, 7mm x 5mm, HCMOS, 3.3 V, CFPS-73 Series

IQD FREQUENCY PRODUCTS SPXO018038-CFPS-73
Manufacturer Part No:
SPXO018038-CFPS-73
Newark Part No.:
01H9811
Product Range
CFPS-73 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
16MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
CFPS-73 Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
HCMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.