Low

GWU625 - 

Compact Wireless N USB Adapter

GWU625 - Compact Wireless N USB Adapter
GWU625 - Compact Wireless N USB Adapter

The actual product may differ from image shown

Manufacturer:
IOGEAR IOGEAR
Manufacturer Part No:
GWU625
Newark Part No.:
31T9644
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GWU625 is a compact Wireless-N USB Adapter is the perfect solution for those users who want to upgrade older computers to the next generation wireless technology. Using dual antennas (1T2R) it provides data rates up to 300Mbps and reduces Wi-Fi dead zones in your wireless environment. This new standard supplies sufficient bandwidth for faster applications. In addition to the increased speed and coverage, it is compatible with existing 802.11b and 802.11g routers and access points. It also features a WPS (Wi-Fi Protected Setup) button. This button assures quick and secure network setup. Compatible with IEEE 802.11n (up to 300Mbps) IEEE 802.11g (up to 54Mbps) IEEE 802.11b (up to 11Mbps) network standards.
  • Add high-speed Wireless-N (802.11n) Internet access to any USB enabled computer
  • Compact and portable adapter
  • Push-button Wi-Fi Protected Setup™ (WPS) simplifies secure and easy wireless configuration
  • WEP, TKZP, AES, WPA and WPA2 hardware encryption schemes
  • QPSK/BPSK/16-QAM/64-QAM Frequency band modulation method
  • Supports Ad Hoc and infrastructure modes
  • Supports USB 2.0 with up to 300Mbps transfer rate
  • USB 1.1 and 1.2 Backward compatible
  • Compatible with Microsoft Windows, Mac or Linux OS

Applications

Computers & Computer Peripherals, Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$24.95 $ 24.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

IOGEAR - GWU625 - COMPACT USB WIRELESS N ADAPTER 3 5 1 1
Good card without much range If you're looking for a basic wireless adapter that is very stable this is a good choice. Range is of course limited but it is stable. Works with all model Raspberry PI's and current firmware Hak5 Wifi-Pineapples. February 17, 2015
  • 2015-06-11T15:21:18.847-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_31T9644, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.