Low

GUH285W6 - 

4 Port USB 2.0 Hub

GUH285W6 - 4 Port USB 2.0 Hub
GUH285W6 - 4 Port USB 2.0 Hub
GUH285W6 - 4 Port USB 2.0 Hub

The actual product may differ from image shown

Manufacturer:
IOGEAR IOGEAR
Manufacturer Part No:
GUH285W6
Newark Part No.:
74R2322
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4Ports
:
Bus Powered
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GUH285W6 is a 4-port USB 2.0 bus Powered Hub provides hi-speed USB connectivity for your needs. This device is USB 2.0 compliant and provides a high-speed data transfer rate. This hub is stylish and functional. The tuck-away USB cable design avoids cable clutter and makes the hub easy to carry and convenient to store. The side panel port design offers more convenience and flexibility. The Hub also supports USB 1.1 devices since it is backward compatible with USB 1.1 specifications. It is very easy to use, Plug-n-Play and hot swappable.
  • Compact and lightweight
  • 4 USB 2.0 ports for easy expansion
  • Supports a high-speed data transfer rate
  • Plug-and-play, hot swappable
  • Backward compatible with USB 1.1 specifications
  • LEDs allow for easy status monitoring
  • A-B cable tucks away when not in use

Applications

Computers & Computer Peripherals, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$8.46 $ 8.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

IOGEAR - GUH285W6 - HUB, 4-PORT, USB 2.0 5 5 1 1
4 Port USB 2.0 Purchased this for the boss and he throroughly liked the product. He was impressed by the quality and price of the purchase. He also like that there were 4 working ports on the usb. May 7, 2015
  • 2015-06-11T15:21:21.553-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_74R2322, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.