Low

GKM552R - 

2.4GHz Long Range Keyboard/Mouse Combo

GKM552R - 2.4GHz Long Range Keyboard/Mouse Combo
GKM552R - 2.4GHz Long Range Keyboard/Mouse Combo
GKM552R - 2.4GHz Long Range Keyboard/Mouse Combo
GKM552R - 2.4GHz Long Range Keyboard/Mouse Combo

The actual product may differ from image shown

Manufacturer:
IOGEAR IOGEAR
Manufacturer Part No:
GKM552R
Newark Part No.:
85W0515

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IOGEAR's Long Range 2.4GHz Wireless Keyboard and Mouse Combo is the perfect pair for your home or office computer needs. The low-profile, slim design of the keyboard and the ergonomic feel of the mouse give your computing experience stylish comfort. Connect to your computer from up to 33 feet away. Simply plug the wireless adapter into your computers' USB port. This duo fits perfectly in the home or office setting. Clumsy coffee spills over the keyboard will not hinder your productivity. The liquid will exit the keyboard through strategically placed drainage holes.IOGEAR'S Energy Management technology will preserve battery life when your keyboard and mouse are not in use. After about 8 minutes of inactivity, your keyboard and mouse will go in "sleep mode" - saves battery life. Under normal operating conditions, the battery life for the keyboard and mouse should last up to a year.Wireless USB receiver is conveniently stored in a compartment beneath the mouse.
  • Convenient key controls for functional set-up in the multi-language OSD.
  • Easily detachable base for wall mount.
  • VESA Wall Mount Standard (100 x 100 mm ).
  • 25° ( forward 5°, backwards 20° )Tilting Angle.
  • KENSINGTON Security Lock. Greener Materials
  • Mercury-free LED-backlit panel
  • Corrugated cardboard packaging with at least 80% recycled content
  • Slim-flat packaging allows more cartons to be fitted per cargo, reducing transportation costs and CO2 emission Energy and Planet Saving
  • 37.2k Wh electricity saving
  • 23.6kg reduction in CO2emissions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
10 + $37.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.