Low

GFR210 - 

50-In-1 Portable Flash Card Reader

GFR210 - 50-In-1 Portable Flash Card Reader
GFR210 - 50-In-1 Portable Flash Card Reader
GFR210 - 50-In-1 Portable Flash Card Reader
GFR210 - 50-In-1 Portable Flash Card Reader

The actual product may differ from image shown

Manufacturer:
IOGEAR IOGEAR
Manufacturer Part No:
GFR210
Newark Part No.:
31T9621
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IOGEAR's 50-in-1 Pocket Card Reader/Writer is an ideal solution for high-speed, bi-directional image and data file transfer between your computer and multimedia devices. Images and data can be downloaded directly to your PC or Mac from your memory cards without using additional adapters. It works with all popular memory card formats such as SD, SDHC (class 4 & 6), microSD, microSDHC, CF, Memory Stick, MS Duo, and M2 with no additional adapters required. With direct USB 2.0 high-speed file transfer (up to 480Mbps) from memory cards used in your cellphone, MP3 player, or digital camera, you can save time and conserve power on devices. It instantly transfers your slotMusicT songs to your PC or Mac. No matter where you go, IOGEAR's 50-in-1 Pocket Card Reader/Writer helps you to easily bring your digital images and data with you.
  • Stream a single video source to 2 separate VGA monitors
  • Ultra High 250MHz bandwidth superior video quality, maintains highest signal strength in all applications up to 1920 x 1440
  • Includes IOGEAR's patented VSE (Video Signal Enhancement) Technology, which amplifies video signal strength throughout your desire set-up
  • Amplifies video signals increasing transmission distance up to 215 feet
  • Cascadable -Allows you to expand your video splitter set up beyond 2 displays
  • Hassle free, no software to install, instant installation and use
  • Hot-Plug compatible andHot-Swappable
  • Plug-N-Play
  • Compact design for easy placement
  • Supports DDC, DDC2, DDC2B at Port 1System Requirements
  • Video source with VGA (HDB-15) connection
  • Displays with VGA (HDB-15) connectionPackage Contents
  • 1 x 2-Port VGA Video Splitter
  • 1 x Power Adapter
  • 1 x Quick Start Guide
  • 1 x Warranty CardSpecifications

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.