Low

GCS1804 - 

4 Port KVM Switch with USB Hub and Audio

GCS1804 - 4 Port KVM Switch with USB Hub and Audio
GCS1804 - 4 Port KVM Switch with USB Hub and Audio
GCS1804 - 4 Port KVM Switch with USB Hub and Audio
GCS1804 - 4 Port KVM Switch with USB Hub and Audio

The actual product may differ from image shown

Manufacturer:
IOGEAR IOGEAR
Manufacturer Part No:
GCS1804
Newark Part No.:
80R3506

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GCS1804 is the latest addition to IOGEAR's market leading KVM product line. It is a 4-port KVMP switch with stereo audio ports and an integrated 2-port USB 2.0 hub. Now, users can control up to four computers and share two additional USB peripherals from a single keyboard, monitor, and mouse console. It features patented asynchronous switching, which allows the user to independently switch applications between the connected computers. You can run an application on one computer while running another application on the other. Moreover, the integrated 2-port USB 2.0 hub is available for each computer to share multiple peripherals connected directly to the hub or via daisy chaining external powered USB 2.0 hubs. Access to such peripherals is performed on a one-at-a-time basis. Additionally, IOGEAR's Display Emulation Technology makes the switch intelligent to read and remember the monitor's optimal display parameters and refresh rate. Finally, the audio ports allow for connecting powered PC speakers for stereo sound and a single microphone for audio input/output to each computer.
  • Control up to 4 USB computers from a single VGA monitor and USB keyboard/mouse
  • Port LEDs illuminate Light Orange to indicate a computer is connected, and Bright Orange to indicate it is the selected port
  • Supports video resolutions up to 2048 x 1536, DDC2B
  • No software or complicated set-up procedures required
  • Manually switch between connected computers via front panel pushbuttons or hotkey commands
  • Automatically monitor connected computers via Auto Scan Mode
  • Compatible with all operating systems
  • Compatibile with most mice; including scroll mice
  • 1 Year Limited WarrantyPackage Includes
  • B006-VU4-R 4-port USB KVM Switch
  • External Power Supply (Input: 100-230V, 50
  • Owner's manualNote: KVM Cables not included

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$193.64 $ 193.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $193.64
10 + $187.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.