Low

ITG-3200 - 

MEMS Gyroscope, Digital, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN

ITG-3200 - MEMS Gyroscope, Digital, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN

The actual product may differ from image shown

Manufacturer Part No:
ITG-3200
Newark Part No.:
37T8091
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ITG-3200 is a single-chip digital-output 3-axis MEMS gyro IC optimized for gaming, 3D mice and 3D remote control applications. The part features enhanced bias and sensitivity temperature stability, reducing the need for user calibration. low frequency noise is lower than previous generation devices, simplifying application development and making for more-responsive remote controls. This features three 16-bit analogue-to-digital converters (ADCs) for digitizing the gyro outputs, a user-selectable internal low-pass filter bandwidth and a fast-mode I²C (400kHz) interface. Additional features include an embedded temperature sensor and a 2% accurate internal oscillator. This breakthrough in gyroscope technology delivers a 50% power reduction.
  • Enhanced bias and sensitivity temperature stability reduces the need for user calibration
  • Digitally-programmable low-pass filter
  • No high pass filter needed
  • Digital-output temperature sensor
  • Factory calibrated scale factor

Applications

Communications & Networking, Signal Processing, Consumer Electronics, Medical

Product Information

:
Digital
:
Pitch, Roll, Yaw
:
± 2000°/s
:
2.1V
:
3.6V
:
QFN
:
24Pins
:
14.375 LSB/ ¬/sec
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$14.45 $ 14.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.45
50 + $13.08
100 + $11.99
250 + $11.09
500 + $10.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.