Low

INTRONICS  460J  VOLTAGE / FREQUENCY (V/F & F/V) CONVERTER IC

INTRONICS-460J-VOLTAGE / FREQUENCY (V/F & F/V) CONVERTER IC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTRONICS
  • Newark Part No.: 92F611
  • Manufacturer Part No 460J

Product Information


  • Digital IC Case: -
  • Frequency: 1MHz
  • Full Scale Range: 1MHz
  • Linearity %: -
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Range: ± 13V to ± 18V, ± 15V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $564.00

Buy

Price

Quantity List Price
1 - 4 $564.00
5 - 9 $510.00
10+ $477.00

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought