Low

X9C103PZ - 

Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

X9C103PZ - Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
X9C103PZ
Newark Part No.:
57K5539
Product Range
Single 100-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The X9C103PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
  • Solid-state
  • 3-wire serial interface
  • 100 Wiper tap points
  • 99 Resistive elements
  • Low power CMOS
  • High reliability

Applications

Consumer Electronics, Industrial, Medical

Warnings

Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.

Product Information

:
10kohm
:
Single
:
3 Wire, Serial
:
Linear
:
± 20%
:
4.5V
:
5.5V
:
DIP
:
8Pins
:
100
:
± 300ppm/°C
:
0°C
:
70°C
:
Single 100-Tap Non-Volatile Digital Pots
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.95 10+ $4.20 25+ $4.02 50+ $3.75 More Pricing...

Add

INTERSIL

Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V

391 in stock
Add

INTERSIL

Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

540 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

667 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$4.85 $ 4.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.85
10 + $4.12
25 + $3.94
50 + $3.75
100 + $3.57
250 + $3.39
500 + $3.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.