Low

X9C102SZ - 

Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

X9C102SZ - Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
X9C102SZ
Newark Part No.:
79K8950
Product Range
Single 100-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The X9C102SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
  • Solid-state potentiometer
  • 99 Resistive elements - Temperature compensated
  • Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
  • High reliability - 100000 Data changes per bit endurance

Applications

Signal Processing, Automation & Process Control

Product Information

:
1kohm
:
Single
:
3 Wire, Serial
:
Linear
:
± 20%
:
4.5V
:
5.5V
:
SOIC
:
8Pins
:
100
:
± 300ppm/°C
:
0°C
:
70°C
:
Each
:
Single 100-Tap Non-Volatile Digital Pots
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.22 10+ $4.44 25+ $4.24 50+ $4.05 More Pricing...

Add

INTERSIL

Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

8 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $3.66 5000+ $3.42 7500+ $3.22

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.28 $ 3.28
Price for:
Each
Multiple: 100 Minimum: 800
Quantity Price
800 + $3.28
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.