Low

INTERSIL  X9C102SIZ  Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V

INTERSIL X9C102SIZ
Technical Data Sheet (231.79KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The X9C102SIZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
  • Solid-state potentiometer
  • 99 Resistive elements - Temperature compensated
  • Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
  • High reliability - 100000 Data changes per bit endurance

 

Product Information

End To End Resistance:
1kohm
No. of Pots:
Single
Control Interface:
3 Wire, Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
8Pins
No. of Steps:
100
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 100-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Medical;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor