INTERSIL  X9C102PZ  Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79K8945
  • Manufacturer Part No X9C102PZ

Product Overview

The X9C102PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
  • Solid-state
  • 3-wire serial interface
  • 100 Wiper tap points
  • 99 Resistive elements
  • Low power CMOS
  • High reliability


Consumer Electronics; Industrial; Medical
Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.
Back to top

Product Specifications, Documents & More

  • Control Interface: 3 Wire, Serial
  • End To End Resistance: 1kohm
  • MSL: -
  • Memory Type: -
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Potentiometer IC Case Style: DIP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/162
  •  132/161


Availability:  2

Available until stock is exhausted

  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.20 $3.2



Quantity List Price Your Price
1 - 24 $4.93
25 - 99 $4.18
100 - 499 $3.00
500+ $2.27

Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc



Non Volatile Digital Potentiometer, 1 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 4.5 V


Price for: Each 1

1+ $6.16 25+ $5.22 100+ $3.74 500+ $2.84

    More stock available week commencing 2/1/16

Not Normally Stocked

Associated Products

Customers Also Bought