Low

INTERSIL  X9511WPZ  Non Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear, ± 20%, 4.5 V

INTERSIL X9511WPZ
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
X9511WPZ
Newark Part No.:
79K9541
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
Pushbutton
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
DIP
No. of Pins:
8Pins
No. of Steps:
32
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 32-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products