Low

INTERSIL  X9408WV24Z-2.7  IC, NV DIG POT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 79K9418
  • Manufacturer Part No X9408WV24Z-2.7

Product Information


  • Control Interface: 2 Wire, Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: NV SRAM
  • No. of Pins: 24
  • No. of Pots: Quad
  • No. of Steps: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 62

Order multiple quantity: 62

Price: $11.42

Buy

Price

Quantity List Price
25 - 99 $11.42
100 - 999999999 $7.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought