Low

INTERSIL  X9318WS8Z  NV DIGITAL POTENTIOMETER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 79K9370
  • Manufacturer Part No X9318WS8Z

Product Information


  • Control Interface: Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: -
  • No. of Pins: 8
  • No. of Steps: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Potentiometer IC Case Style: SOIC
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1200

Order multiple quantity: 100

Unit Price: $1.71

Buy

Price

Quantity List Price
500+ $1.71

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought