INTERSIL  X9317WV8IZ-2.7  Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 20%, 2.7 V

INTERSIL X9317WV8IZ-2.7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79K9338
  • Manufacturer Part No X9317WV8IZ-2.7

Product Specifications, Documents & More


  • Control Interface: 3 Wire, Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: NV RAM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 20%
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: ± 20ppm/°C
  • Track Taper: Linear

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 100

Price: $3.69 $3.69

Buy

Price

Quantity List Price
500+ $3.69
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought