Low

INTERSIL  X9317US8IZ-2.7T1  Non Volatile Digital Potentiometer, 50 kohm, Serial, Linear, ± 20%, 2.7 V

INTERSIL X9317US8IZ-2.7T1
Technical Data Sheet (426.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
50kohm
No. of Pots:
Control Interface:
Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
8Pins
No. of Steps:
100
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
Single 100-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products