Low

INTERSIL  X9313WSZ  IC, NV DIG POT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 57K5729
  • Manufacturer Part No X9313WSZ

Product Information


  • Control Interface: 3 Wire, Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: -
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Potentiometer IC Case Style: SOIC
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 20 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 100

Price: $2.05

Buy

Price

Quantity List Price
100 - 999999999 $2.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57K5731
X9313WSZT1
Technical Data Sheet}  

X9313WSZT1

INTERSIL

IC, NV DIG POT, FULL REEL

IC, NV DIG POT, FULL REEL; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:32; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.48

Buy
    Supplier lead time 20 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

98K3487
X9313WSZ
Technical Data Sheet}  

X9313WSZ

INTERSIL

DIGITAL POT 10K, SMD, 9313, SOIC8

DIGITAL POT 10K, SMD, 9313, SOIC8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:32; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $3.88 50+ $3.51 100+ $3.23 250+ $2.98 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 10 weeks
Upgrade
57K5726
X9313WSIZ
Technical Data Sheet}  

X9313WSIZ

INTERSIL

IC, NV DIG POT

IC, NV DIG POT; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:32; No. of Pots:Single ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.53

Buy
    Supplier lead time 20 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought