Low

INTERSIL  X9241AWSZ  POT, QUAD, NV, 64 POS, LIN, 20SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 94T8835
  • Manufacturer Part No X9241AWSZ

Product Information


  • Control Interface: Serial
  • End To End Resistance: 10kohm
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • No. of Pots: Quad
  • No. of Steps: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Potentiometer IC Case Style: SOIC
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Availability

Availability:  27

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.26

Buy

Price

Quantity List Price
1 - 99 $9.26
100 - 249 $7.57
250 - 499 $6.94
500 - 999 $6.45
1000+ $6.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
79K9068
X9241AWSIZ

X9241AWSIZ

INTERSIL

IC, DIGITAL POT 10KOHM 64, QUAD, SOIC-20

IC, DIGITAL POT 10KOHM 64, QUAD, SOIC-20; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:20; Series:X924 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

201

1+ $7.34 Promotional price 25+ $7.34 Promotional price 100+ $6.29 Promotional price

Buy

(Available until stock is exhausted)

  • 201 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought