Low

INTERSIL  X60003CIG3Z-50T1  Voltage Reference, Precision, Series - Fixed, X60003 FGA Series, 5V, SOT-23-3

INTERSIL X60003CIG3Z-50T1
Technical Data Sheet (632.50KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
X60003 FGA Series
Reference Voltage:
5V
Initial Accuracy:
2.5mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products