Low

INTERSIL  TW8836-BB2-CR  VIDEO PROCESSOR, 10BIT, BGA-172

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 87X3904
  • Manufacturer Part No TW8836-BB2-CR

Product Information


  • IC Mounting: SMD
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 172
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • TV / Video Case Style: BGA
  • Video Processor Application: In-car Display, Portable DVD & DVR Players, Pico Projector & Portable Media Player

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 260

Order multiple quantity: 260

Unit Price: $10.83

Buy

Price

Quantity List Price
25 - 499 $10.83
500+ $7.49

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought