Low

INTERSIL  TW8811-LC2-GR  IC, DISPLAY DRIVER

INTERSIL TW8811-LC2-GR
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
TW8811-LC2-GR
Newark Part No.:
12T8564
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits:
-
No. of Segments:
-
Driver Case Style:
LQFP
No. of Pins:
208Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.3V
Interface Type:
2 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.