INTERSIL  QLX4270RIQT7  HDMI INTERFACE, FULL REEL

INTERSIL QLX4270RIQT7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35R2476
  • Manufacturer Part No QLX4270RIQT7

Product Specifications, Documents & More


  • IC Interface Type: Serial
  • Interface Case Style: QFN
  • MSL: -
  • No. of Pins: 46
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Current: 260mA
  • Supply Voltage Max: 1.3V
  • Supply Voltage Min: 1.1V
  • Supply Voltage Range: 1.1V to 1.3V

Availability

Availability:  0

    More stock available week commencing 4/25/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $3.23 $3.23

Buy

Price

Quantity List Price
1000+ $3.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought