2010/03/19

INTERSIL - ISL9212IRZ - Battery Protection IC

INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
05M8373
Manufacturer Part No:
ISL9212IRZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Battery Protection IC
  • Battery Type:Li-Ion
  • Battery Protection:Over Current, Over Voltage
  • No. of Batteries:1
  • Supply Voltage Range:4.3V to 6.5V
  • Battery Management Case Style:TDFN
  • No. of Pins:12
  • RoHS Compliant: Yes

Availability

Availability: 0

Lead Time 123 days

Price For: 1 Each

Minimum Order Quantity: 750

Order Multiple Quantity: 75

Price: $1.48  

  1. Qty

Price

Qty Price
1  - 99 $1.48
100  - 249 $1.19
250  - 499 $1.08
500  - 999 $0.990
1000+  $0.913

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----