INTERSIL  ISL9212AIRZ  IC, BATTERY PROTEC, LI-ION, 1CELL TDFN12

INTERSIL ISL9212AIRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29M7165
  • Manufacturer Part No ISL9212AIRZ

Product Specifications, Documents & More


  • Battery IC Case Style: TDFN
  • Battery Protection: Over Current, Over Voltage
  • Battery Type: Li-Ion, Li-Pol, NiCd, NiMH
  • MSL: -
  • No. of Batteries: 1
  • No. of Pins: 12
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Shutdown Current: -
  • Supply Voltage Max: 8.15V
  • Supply Voltage Min: 4.3V
  • Supply Voltage Range: 4.3V to 8.15V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought