Low

INTERSIL  ISL9206ADRTZ-T  BATTERY AUTHENTICATION, 2.6V-4.8V, TDFN-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 96M8162
  • Manufacturer Part No ISL9206ADRTZ-T

Product Information


  • Battery IC Case Style: TDFN
  • Battery Type: Li-Ion, Li-Pol
  • Encryption: FlexiHash+
  • IC Interface Type: Serial
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: -
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Max: 4.8V
  • Supply Voltage Min: 2.6V
  • Supply Voltage Range: 2.6V to 4.8V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Unit Price: $2.00

Buy

Price

Quantity List Price
6000+ $2.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought