Low

INTERSIL  ISL91117IIAZ-T7A  DC-DC Switching Step Up Regulator, Adjustable, 1.8V-4.8Vin, 2V-5Vout, 1.5Aout, WLCSP-20

INTERSIL ISL91117IIAZ-T7A
Technical Data Sheet (525.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
4.8V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WLCSP
No. of Pins:
20Pins
Output Current:
1.5A
Output Voltage Min:
2V
Output Voltage Max:
5V
Switching Frequency:
2.9MHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor