Low

INTERSIL  ISL84780IRZ-T  IC, ANALOG MULTIPLEXER, FULL REEL

INTERSIL ISL84780IRZ-T
Technical Data Sheet (418.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
No. of Circuits:
4Circuits
On State Resistance Max:
0.4ohm
Supply Voltage Range:
1.6V to 3.6V
Analogue Multiplexer Case:
TQFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Supply Current:
1.5 µA
Analog Switch Case Style:
TQFN
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor