Low

INTERSIL  ISL6742BAAZA-T  PWM Controller, 9V-16V supply, 2 MHz, QSOP-16

INTERSIL ISL6742BAAZA-T

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Input Voltage:
-
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
9V
Supply Voltage Max:
16V
Controller IC Case Style:
QSOP
No. of Pins:
16Pins
Frequency:
2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

PWM Controller, 9V-16V supply, 2 MHz, QSOP-16

INTERSIL

0

Price for: Each (Supplied on Cut Tape)

100+ $4.84

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations