2010/02/09

INTERSIL - ISL6700IB - MOSFET Driver IC

INTERSIL,ISL6700IB,MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
75C0402
Manufacturer Part No:
ISL6700IB

RoHS Compliance : Not RoHS Compliant No

Description
  • MOSFET Driver IC
  • Device Type:Half-Bridge
  • Peak Output Current:1.4A
  • Input / Output Delay:75ns
  • Supply Voltage Range:9V to 15V
  • Driver Case Style:SOIC
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +125°C
  • Fall Time, tf:5ns
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 980

Order Multiple Quantity: 980

Price: N/A

  1. This product cannot be ordered

Product Information Product Attributes Similar Products

Product Range Product Range

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


61J6656

INTERSIL
ISL6700IBZ

MOSFET Driver IC

Device Type:Half-Bridge; Peak Output Current:1.4A; Input / Output Delay:75ns; Supply Voltage Range:9V to 15V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:5ns ;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
980+
$1.78

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ISL6700IBZ
1 Each
$1.78