Low

INTERSIL  ISL6622CRZ-T  IC, MOSFET DRVR, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 04P7694
  • Manufacturer Part No ISL6622CRZ-T

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: DFN
  • Driver Configuration: High Side and Low Side
  • Input Delay: 20ns
  • MSL: -
  • Module Configuration: High and Low Side
  • No. of Pins: 10
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Delay: 10ns
  • Packaging: Tape & Reel
  • Peak Output Current: 2A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 13.2V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 13.2V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Price: $1.75

Buy

Price

Quantity List Price
6000+ $1.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought