Low

INTERSIL  ISL6620CBZ  IC, MOSFET DRIVER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 12N6878
  • Manufacturer Part No ISL6620CBZ

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side and Low Side
  • Input Delay: 40ns
  • MSL: -
  • Module Configuration: High and Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Delay: 18ns
  • Packaging: Each
  • Peak Output Current: 2A
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1960

Order multiple quantity: 980

Unit Price: $1.25

Buy

Price

Quantity List Price
1000+ $1.25

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought