2010/03/19

INTERSIL - ISL6522CBZ - Pulse Width Modulation (PWM) Controller IC

INTERSIL,ISL6522CBZ,Pulse Width Modulation (PWM) Controller
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
11J8976
Manufacturer Part No:
ISL6522CBZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Pulse Width Modulation (PWM) Controller IC
  • Output Voltage:12V
  • Frequency:1MHz
  • Supply Voltage Range:10.8V to 13.2V
  • Digital IC Case Style:SOIC
  • No. of Pins:14
  • Operating Temperature Range:0°C to +70°C
  • Control Mode:Voltage
  • RoHS Compliant: Yes

Availability

Availability: 142

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.71   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $2.85 $1.71
25  - 99 $2.55 $1.71
100  - 249 $2.29 $1.45
250+  $2.15 $1.45

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

137 / 126

126 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----