Low

INTERSIL  ISL6412IRZ-TK  LDO VOLTAGE REGULATOR, FULL REEL

INTERSIL ISL6412IRZ-TK
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL6412IRZ-TK
Newark Part No.:
11J8962
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Input Voltage Max:
3.6V
Input Voltage Min:
3V
No. of Outputs:
3 Output
Regulator Output Type:
Fixed
LDO Regulator Case Style:
QFN
No. of Pins:
16Pins
Output Current - Output 1:
330mA
Output Current - Output 2:
330mA
Output Voltage - Output 1:
1.8V
Output Voltage - Output 2:
2.8V
Dropout Voltage Vdo:
125mV
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor