INTERSIL  ISL59832IRZ  Video Amplifier, 2, 9 MHz, -40 °C, 85 °C, 50 mA

INTERSIL ISL59832IRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04P7598
  • Manufacturer Part No ISL59832IRZ

Product Specifications, Documents & More


  • Amplifier Case Style: TQFN
  • Amplifier Output: -
  • Gain Bandwidth: 9MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: -
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Buy

Price

Quantity List Price
500+ $2.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought