Low

INTERSIL  ISL59831IRTZ  Video Amplifier, 1 Amplifiers, 9.1 MHz, -40 °C, 85 °C, 50 mA

INTERSIL ISL59831IRTZ
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL59831IRTZ
Newark Part No.:
52M5551
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
9.1MHz
Slew Rate:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Output Current:
50mA
Supply Voltage Range:
3V to 3.6V
Amplifier Case Style:
TDFN
No. of Pins:
12Pins
Amplifier Output:
-
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products