INTERSIL - ISL59448IAZ - IC,TV/VIDEO CIRCUIT,TV Switch Circuit,SSOP,24PIN,PLASTIC
|
Availability
Availability:
0
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 165 Order Multiple Quantity: 55 Price: $6.48 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1647
|
ROTH ELEKTRONIK
RE932-07 |
ADAPTOR, SMD, SO-24W, 1.27MM Type:SMT Device Adapter; External Length / Height:18.5mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-24W; No. of Holes:24; |
|
|
101 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6429
|
FISCHER ELEKTRONIK
ICK SMD A 10 SA |
HEAT SINK, FOR SMD, 75°C/W Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm; |
|
|
1791 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4344
|
STANNOL
574601 |
SOLDER WIRE, KS100, 0.3MM, 250G Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes; |
|
|
9 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


