Low

INTERSIL  ISL54406IRTZ  AUDIO CONTROL CLICK & POP, TDFN-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 12N6845
  • Manufacturer Part No ISL54406IRTZ

Product Information


  • Audio Control Type: Volume
  • Audio IC Case Style: TQFN
  • Control / Process Application: Audio Systems
  • Control Interface: -
  • MSL: -
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Range: 2.7V to 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 100

Unit Price: $0.715

Buy

Price

Quantity List Price
1000+ $0.715

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought