Low

INTERSIL  ISL29028AIROZ-T7  IC, PROXIMITY SENSOR, ODFN-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 32T2826
  • Manufacturer Part No ISL29028AIROZ-T7

Product Information


  • Brief Features: Built In IR LED Driver and I2C Interface, Intelligent Interrupt Scheme, Two Independent ADCs
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: 2.25V to 3.63V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $2.44

Buy

Price

Quantity List Price
3000+ $2.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought