INTERSIL  ISL29011IROZ-T7  Proximity Sensor, Ambient Light Sensors, Digital, DFN, 8, 2.25 V, 3.63 V

INTERSIL ISL29011IROZ-T7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06R2845
  • Manufacturer Part No ISL29011IROZ-T7

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Distance: -
  • Sensor Case Style: DFN
  • Supply Current: 70µA
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: 2.25V to 3.63V

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $2.44 $2.44

Buy

Price

Quantity List Price
3000+ $2.44
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought