Low

INTERSIL  ISL28617VY25EV1Z  Evaluation Board, Precision Instrumentation Amplifier, Differential ADC Driver, 25V Output

INTERSIL ISL28617VY25EV1Z
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL28617VY25EV1Z
Newark Part No.:
46W7331
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ISL28617VY25EV1Z is a evaluation board for ISL28617 precision instrumentation amplifier with differential ADC and closed loop gain of 0.25 in TSSOP 24 pin package. The ISL28617 is a high performance, differential input, differential output instrumentation amplifier designed for precision analog to digital applications. It can operate over a supply range of 8V (±4V) to 40V (±20V) and features a differential input voltage range up to ±34V. The output stage has rail to rail output drive capability optimized for differential ADC driver applications. Its versatility and small package makes it suitable for a variety of general purpose applications. Additional features not found in other instrumentation amplifiers enable high levels of DC precision and excellent AC performance.
  • Rail to rail differential output ADC driver
  • High voltage interface to low voltage circuits
  • Wide operating voltage range of ±4V to ±20V
  • Low input offset of 30uV
  • Excellent CMRR and PSRR of 120dB

 

Product Information

Silicon Manufacturer:
Intersil
Silicon Core Number:
ISL28617
Kit Application Type:
Amplifier
Application Sub Type:
Instrumentation Amplifier
Kit Contents:
Evaluation Board ISL28617
Product Range:
-
Features:
Rail to Rail Differential Output ADC Driver, High Voltage Interface to Low Voltage Circuits
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial;
  • Sensing & Instrumentation;
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.