Low

ISL28617VY100EV1Z - 

Evaluation Board, Precision Instrumentation Amplifier, Differential ADC Driver, 100V Output

ISL28617VY100EV1Z - Evaluation Board, Precision Instrumentation Amplifier, Differential ADC Driver, 100V Output

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL28617VY100EV1Z
Newark Part No.:
46W7330
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ISL28617VY100EV1Z is a evaluation board for ISL28617 precision instrumentation amplifier with differential ADC and closed loop gain of 100 in TSSOP 24 pin package. The ISL28617 is a high performance, differential input, differential output instrumentation amplifier designed for precision analog to digital applications. It can operate over a supply range of 8V (±4V) to 40V (±20V) and features a differential input voltage range up to ±34V. The output stage has rail to rail output drive capability optimized for differential ADC driver applications. Its versatility and small package makes it suitable for a variety of general purpose applications. Additional features not found in other instrumentation amplifiers enable high levels of DC precision and excellent AC performance.
  • Rail to rail differential output ADC driver
  • High voltage interface to low voltage circuits
  • Wide operating voltage range of ±4V to ±20V
  • Low input offset of 30uV
  • Excellent CMRR and PSRR of 120dB

Applications

Test & Measurement, Industrial, Sensing & Instrumentation, Medical

Product Information

:
Intersil
:
ISL28617
:
Amplifier
:
Instrumentation Amplifier
:
Evaluation Board ISL28617
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$130.00 $ 130.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $130.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.