Low

INTERSIL  ISL28291FBZ  OP AMP, DUAL, RRO, 5.5VIN, 61MHZ, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 05W5537
  • Manufacturer Part No ISL28291FBZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 61MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Noise
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 17V/µs
  • Supply Voltage Range: 2.85V to 3.5V

Availability

Availability:  277

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.33

Buy

Price

Quantity List Price
1 - 99 $2.33
100 - 249 $1.90
250 - 499 $1.75
500 - 999 $1.62
1000+ $1.52

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought